NP00402470G1HSR
vs
NP00402470G1HRB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
CINETECH IND CO LTD
Package Description
, 0402
, 0402
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000047 µF
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Cap.& Volt. Available On Request
Other Cap.& Volt. Available On Request
Dielectric Material
CERAMIC
CERAMIC
Height
0.55 mm
0.55 mm
Length
1 mm
1 mm
Manufacturer Series
0402(G,JTOL)
0402(G,JTOL)
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Bulk
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
0402 ( G, J TOL )
0402 ( G, J TOL )
Size Code
0402
0402
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Compare NP00402470G1HSR with alternatives
Compare NP00402470G1HRB with alternatives