NP00402470G1HRB vs 0402NPO470GW2AB feature comparison

NP00402470G1HRB Cinetech Industrial Co Ltd

Buy Now Datasheet

0402NPO470GW2AB American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CINETECH IND CO LTD AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0402 , 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap.& Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 0.55 mm 0.61 mm
Length 1 mm 1.02 mm
Manufacturer Series 0402(G,JTOL)
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Strip Pack
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0402 ( G, J TOL )
Size Code 0402 0402
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.5 mm 0.51 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Multilayer Yes
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare NP00402470G1HRB with alternatives

Compare 0402NPO470GW2AB with alternatives