NMV4809DA
vs
NMJ0515SAC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEWPORT COMPONENTS LTD
MURATA MANUFACTURING CO LTD
Part Package Code
DIP
Package Description
,
Pin Count
14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
80%
Input Voltage-Max
52.8 V
5.5 V
Input Voltage-Min
43.2 V
4.5 V
Input Voltage-Nom
48 V
5 V
JESD-30 Code
R-XDMA-T5
R-XSMA-P4
Line Regulation-Max
24%
Load Regulation-Max
10%
10%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
4
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
9 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
CURRENT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
DUAL
SINGLE
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Base Number Matches
3
2
Rohs Code
Yes
Factory Lead Time
12 Weeks
Date Of Intro
2020-06-05
JESD-609 Code
e3
Length
19.5 mm
Output Current-Max
0.066 A
Package Equivalence Code
SIP5/7,.28
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
2.54 mm
Width
9.8 mm
Compare NMV4809DA with alternatives
Compare NMJ0515SAC with alternatives