NMV4805SAC vs B2415HS1U-G feature comparison

NMV4805SAC Murata Power Solutions

Buy Now Datasheet

B2415HS1U-G Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA POWER SOLUTIONS INC SENSITRON SEMICONDUCTOR
Part Package Code MODULE MODULE
Package Description , SIP4/7,.18 ,
Pin Count 7 7/4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 52.8 V 26.4 V
Input Voltage-Min 43.2 V 21.6 V
Input Voltage-Nom 48 V 24 V
JESD-30 Code R-XSMA-T4 R-XSMA-P4
JESD-609 Code e3
Load Regulation-Max 15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Output Voltage-Nom 5 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code SIP4/7,.18
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 2 1
Pbfree Code Yes
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10

Compare NMV4805SAC with alternatives

Compare B2415HS1U-G with alternatives