NMV4805SAC vs B0509HS1U feature comparison

NMV4805SAC C&D Technologies Inc

Buy Now Datasheet

B0509HS1U Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer C&D TECHNOLOGIES INC SENSITRON SEMICONDUCTOR
Package Description , ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code MODULE
Pin Count 7/4
ECCN Code EAR99
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XSMA-P4
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 9 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Compare B0509HS1U with alternatives