NMR25D9090TR vs RNF14DTC909R feature comparison

NMR25D9090TR NIC Components Corp

Buy Now Datasheet

RNF14DTC909R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP STACKPOLE ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
JESD-609 Code e0 e3
Lead Length 25 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.35 mm
Package Length 6.4 mm 6.35 mm
Package Style Axial Axial
Packing Method TR TR, 12 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-R-10509
Resistance 909 Ω 909 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series NMR
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Tolerance 0.5% 0.5%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description Axial,
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
Lead Diameter 0.56 mm
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare NMR25D9090TR with alternatives

Compare RNF14DTC909R with alternatives