NMR25D9090TR vs NMR25D9090TRF feature comparison

NMR25D9090TR NIC Components Corp

Buy Now Datasheet

NMR25D9090TRF NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
JESD-609 Code e0 e3
Lead Length 25 mm 25 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.4 mm 6.4 mm
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-R-10509 MIL-R-10509
Resistance 909 Ω 909 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series NMR NMR
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Tolerance 0.5% 0.5%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Package Description AXIAL LEADED, ROHS COMPLIANT
HTS Code 8533.21.00.90
Additional Feature PRECISION; STANDARD: MIL-R-10509E
Manufacturer Series NMR
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare NMR25D9090TR with alternatives

Compare NMR25D9090TRF with alternatives