NMQM10GFSNL vs V2002AFS feature comparison

NMQM10GFSNL Knowles Capacitors

Buy Now Datasheet

V2002AFS Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance-Max 9.5 pF 12 pF
Capacitance-Min 0.6 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 7.62 mm
Dielectric Material QUARTZ QUARTZ
Manufacturer Series NMQM
Mounting Feature PANEL MOUNT PANEL MOUNT
Multi-turn 1
Rated (DC) Voltage (URdc) 1250 V
Surface Mount NO NO
Terminal Shape SPECIAL WIRE
Base Number Matches 1 1
Adjuster Orientation VERTICAL
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style Panel Mount

Compare NMQM10GFSNL with alternatives

Compare V2002AFS with alternatives