NMQM10GFSNL vs NMQM3GFS feature comparison

NMQM10GFSNL Knowles Capacitors

Buy Now Datasheet

NMQM3GFS Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance-Max 9.5 pF 3.5 pF
Capacitance-Min 0.6 pF 0.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Dielectric Material QUARTZ QUARTZ
Manufacturer Series NMQM
Mounting Feature PANEL MOUNT PANEL MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 1250 V 1250 V
Surface Mount NO NO
Terminal Shape SPECIAL FLEXIBLE WIRE
Base Number Matches 1 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare NMQM10GFSNL with alternatives

Compare NMQM3GFS with alternatives