NMKT10SDENL vs NMKT10SD feature comparison

NMKT10SDENL Knowles Capacitors

Buy Now Datasheet

NMKT10SD Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 9 pF 9 pF
Capacitance-Min 0.5 pF 0.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Manufacturer Series NMK_HV NMK_HV
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Shape SPECIAL WIRE
Base Number Matches 1 1
Package Style Radial

Compare NMKT10SDENL with alternatives

Compare NMKT10SD with alternatives