NMKT10SD vs NMHTM64CFSNL feature comparison

NMKT10SD Knowles Capacitors

Buy Now Datasheet

NMHTM64CFSNL Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation VERTICAL
Capacitance-Max 9 pF 64 pF
Capacitance-Min 0.5 pF 2 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Manufacturer Series NMK_HV NMHTM
Mounting Feature THROUGH HOLE MOUNT PANEL MOUNT
Multi-turn
Package Style Radial
Rated (DC) Voltage (URdc) 1000 V 125 V
Surface Mount NO NO
Terminal Shape WIRE SPECIAL
Base Number Matches 1 1
Dielectric Material GLASS

Compare NMKT10SD with alternatives

Compare NMHTM64CFSNL with alternatives