NMCT1206FG9M31 vs NMCR1206FJ9M31 feature comparison

NMCT1206FG9M31 SEI Stackpole Electronics Inc

Buy Now Datasheet

NMCR1206FJ9M31 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30
Chip Chip
e3 e3
NMCT NMCR
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 10 INCH TR, Paper, 13 Inch
0.25 W 0.25 W
70 °C
9310000 Ω 9310000 Ω
FIXED RESISTOR FIXED RESISTOR
NMCT NMCR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare NMCT1206FG9M31 with alternatives

Compare NMCR1206FJ9M31 with alternatives