NMCR1206FT390R
vs
AR1206FR-07390R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e4
Manufacturer Series
NMCR
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.2 mm
3.1 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, Paper, 7 Inch
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
390 Ω
390 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
NMCR
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Nickel/Gold (Ni/Au)
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare NMCR1206FT390R with alternatives
Compare AR1206FR-07390R with alternatives