Part Details for NMCR1206FT390R by SEI Stackpole Electronics Inc
Overview of NMCR1206FT390R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FT390R
NMCR1206FT390R CAD Models
NMCR1206FT390R Part Data Attributes
|
NMCR1206FT390R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT390R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,390 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT390R
This table gives cross-reference parts and alternative options found for NMCR1206FT390R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT390R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X3900FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NMCR1206FT390R vs WR12X3900FTL |
9C12063A3900FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCR1206FT390R vs 9C12063A3900FKPF4 |
232272463901L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206FT390R vs 232272463901L |
MR12X3900FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCR1206FT390R vs MR12X3900FTL |
AR1206FR-07390R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | YAGEO Corporation | NMCR1206FT390R vs AR1206FR-07390R |
RK73H2BRTBK3900F | RES,SMT,THICK FILM,390 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | NMCR1206FT390R vs RK73H2BRTBK3900F |
CRCW12063900F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NMCR1206FT390R vs CRCW12063900F100RT1 |
9C12063A3900FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCR1206FT390R vs 9C12063A3900FKAFT |
RK73H2BLTEB3900F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FT390R vs RK73H2BLTEB3900F |
WR12X3900FQLJ | Fixed Resistor, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1206FT390R vs WR12X3900FQLJ |