NMC27C128BN250 vs AM27X128-255PI feature comparison

NMC27C128BN250 Texas Instruments

Buy Now Datasheet

AM27X128-255PI Spansion

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SPANSION INC
Part Package Code DIP DIP
Package Description DIP, DIP28,.6 DIP,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 250 ns 80 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0
Length 35.725 mm 37.084 mm
Memory Density 131072 bit 1048576 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16KX8 64KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12.75 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 5.715 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA 0.025 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare NMC27C128BN250 with alternatives

Compare AM27X128-255PI with alternatives