AM27X128-255PI
vs
TMX27PC128NL
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
DIP,
Pin Count
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
250 ns
250 ns
Additional Feature
EXPRESS
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e0
Memory Density
131072 bit
131072 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
16KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Length
36.32 mm
Seated Height-Max
5.08 mm
Width
15.24 mm
Compare AM27X128-255PI with alternatives
Compare TMX27PC128NL with alternatives