NMAT55SD
vs
NMAM25HVFS
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
PCB MOUNTABLE
|
|
Capacitance-Max |
55 pF
|
23 pF
|
Capacitance-Min |
1.5 pF
|
1 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
4.064 mm
|
4.064 mm
|
Dielectric Material |
POLYTETRAFLUOROETHYLENE
|
|
Mounting Feature |
PANEL MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Rated (DC) Voltage (URdc) |
600 V
|
750 V
|
Surface Mount |
NO
|
YES
|
Terminal Shape |
BINDING POST
|
GULL WING
|
Base Number Matches |
2
|
1
|
Adjuster Orientation |
|
VERTICAL
|
Manufacturer Series |
|
NMA_HV
|
Package Style |
|
SMT
|
|
|
|
Compare NMAT55SD with alternatives
Compare NMAM25HVFS with alternatives