NMAM25HVFS
vs
NMAM15HVNL
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
23 pF
|
16 pF
|
Capacitance-Min |
1 pF
|
1 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
4.064 mm
|
4.064 mm
|
Manufacturer Series |
NMA_HV
|
NMA_HV
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Package Style |
SMT
|
|
Rated (DC) Voltage (URdc) |
750 V
|
1000 V
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
GULL WING
|
SPECIAL
|
Base Number Matches |
1
|
2
|
|
|
|
Compare NMAM25HVFS with alternatives
Compare NMAM15HVNL with alternatives