NMAP25HVE vs NMAP55SDE feature comparison

NMAP25HVE Knowles Capacitors

Buy Now Datasheet

NMAP55SDE Voltronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES VOLTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation HORIZONTAL HORIZONTAL
Capacitance-Max 23 pF 55 pF
Capacitance-Min 1 pF 1.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Dielectric Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Rated (DC) Voltage (URdc) 750 V 600 V
Surface Mount NO NO
Terminal Shape FLAT FLAT
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8532.30.00.90

Compare NMAP25HVE with alternatives

Compare NMAP55SDE with alternatives