NMAP55SDE vs NMAJ40SDE feature comparison

NMAP55SDE Knowles Capacitors

Buy Now Datasheet

NMAJ40SDE Voltronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES VOLTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation HORIZONTAL HORIZONTAL
Capacitance-Max 55 pF 40 pF
Capacitance-Min 1.5 pF 1.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Dielectric Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 600 V 1000 V
Surface Mount NO YES
Terminal Shape FLAT GULL WING
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8532.30.00.90
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Package Style SMT

Compare NMAP55SDE with alternatives

Compare NMAJ40SDE with alternatives