Part Details for NMAF15SDFSNL by Knowles Capacitors
Overview of NMAF15SDFSNL by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMAF15SDFSNL
NMAF15SDFSNL CAD Models
NMAF15SDFSNL Part Data Attributes
|
NMAF15SDFSNL
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
NMAF15SDFSNL
Knowles Capacitors
Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Through Hole Mount,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 16 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Manufacturer Series | NMA_HV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |
Alternate Parts for NMAF15SDFSNL
This table gives cross-reference parts and alternative options found for NMAF15SDFSNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMAF15SDFSNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMAM10HVNL | Voltronics Corporation | Check for Price | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Vertical Adjuster, Surface Mount | NMAF15SDFSNL vs NMAM10HVNL |
NMAJ55HVE | Knowles Capacitors | Check for Price | Variable Capacitor, Poly Tetrafluoroethylene, 600V, 1.5pF Min, 55pF Max, Horizontal Adjuster, Surface Mount, | NMAF15SDFSNL vs NMAJ55HVE |
NMAT30NL | Knowles Capacitors | Check for Price | Variable Capacitor, 250V, 1.5pF Min, 30pF Max, Panel Mount, | NMAF15SDFSNL vs NMAT30NL |
NMAF10HVFS | Knowles Capacitors | Check for Price | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, | NMAF15SDFSNL vs NMAF10HVFS |
NMAJ55HVFS | Knowles Capacitors | Check for Price | Variable Capacitor, 600V, 1.5pF Min, 55pF Max, Horizontal Adjuster, Surface Mount, | NMAF15SDFSNL vs NMAJ55HVFS |
NMAM15SDE | Knowles Capacitors | Check for Price | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Surface Mount, | NMAF15SDFSNL vs NMAM15SDE |
NMAT40SDENL | Knowles Capacitors | Check for Price | Variable Capacitor, 1000V, 1.5pF Min, 40pF Max, Panel Mount, | NMAF15SDFSNL vs NMAT40SDENL |
NMAM15HVNL | Voltronics Corporation | Check for Price | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Surface Mount | NMAF15SDFSNL vs NMAM15HVNL |
NMAM10SD | Knowles Capacitors | Check for Price | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Vertical Adjuster, Surface Mount, | NMAF15SDFSNL vs NMAM10SD |
NMAM15SDFSNL | Knowles Capacitors | Check for Price | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Surface Mount, | NMAF15SDFSNL vs NMAM15SDFSNL |