NMAJ55SD
vs
NMAT15HVENL
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
VOLTRONICS CORP
|
KNOWLES PRECISION DEVICES
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.30.00.90
|
|
Adjuster Orientation |
HORIZONTAL
|
|
Capacitance-Max |
55 pF
|
16 pF
|
Capacitance-Min |
1.5 pF
|
1 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
4.064 mm
|
4.064 mm
|
Dielectric Material |
POLYTETRAFLUOROETHYLENE
|
|
Mounting Feature |
SURFACE MOUNT
|
PANEL MOUNT
|
Multi-turn |
|
|
Package Style |
SMT
|
|
Rated (DC) Voltage (URdc) |
600 V
|
1000 V
|
Surface Mount |
YES
|
NO
|
Terminal Shape |
GULL WING
|
SPECIAL
|
Base Number Matches |
2
|
1
|
Manufacturer Series |
|
NMA_HV
|
|
|
|
Compare NMAJ55SD with alternatives
Compare NMAT15HVENL with alternatives