NMAT15HVENL vs NMAF25SDENL feature comparison

NMAT15HVENL Knowles Capacitors

Buy Now Datasheet

NMAF25SDENL Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance-Max 16 pF 23 pF
Capacitance-Min 1 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Manufacturer Series NMA_HV NMA_HV
Mounting Feature PANEL MOUNT THROUGH HOLE MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 1000 V 750 V
Surface Mount NO NO
Terminal Shape SPECIAL SPECIAL
Base Number Matches 1 2
Adjuster Orientation VERTICAL

Compare NMAT15HVENL with alternatives

Compare NMAF25SDENL with alternatives