NMAJ15HVE
vs
NMAJ55SD
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VOLTRONICS CORP
|
VOLTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.90
|
8532.30.00.90
|
Adjuster Orientation |
HORIZONTAL
|
HORIZONTAL
|
Capacitance-Max |
16 pF
|
55 pF
|
Capacitance-Min |
1 pF
|
1.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
4.064 mm
|
4.064 mm
|
Dielectric Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Style |
SMT
|
SMT
|
Rated (DC) Voltage (URdc) |
1000 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
GULL WING
|
GULL WING
|
Base Number Matches |
2
|
2
|
|
|
|
Compare NMAJ15HVE with alternatives
Compare NMAJ55SD with alternatives