NMAJ10SD vs NMAM25HVFS feature comparison

NMAJ10SD Knowles Capacitors

Buy Now Datasheet

NMAM25HVFS Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation HORIZONTAL VERTICAL
Capacitance-Max 10 pF 23 pF
Capacitance-Min 1 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Manufacturer Series NMA_HV NMA_HV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Package Style SMT SMT
Rated (DC) Voltage (URdc) 1000 V 750 V
Surface Mount YES YES
Terminal Shape GULL WING GULL WING
Base Number Matches 1 1

Compare NMAJ10SD with alternatives

Compare NMAM25HVFS with alternatives