NMAF25SDNL vs NMAJ55SD feature comparison

NMAF25SDNL Voltronics Corporation

Buy Now Datasheet

NMAJ55SD Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer VOLTRONICS CORP KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Adjuster Orientation VERTICAL HORIZONTAL
Capacitance-Max 23 pF 55 pF
Capacitance-Min 1 pF 1.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Manufacturer Series NMA_HV
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 750 V 600 V
Surface Mount NO YES
Terminal Shape SPECIAL GULL WING
Base Number Matches 1 6
Dielectric Material POLYTETRAFLUOROETHYLENE
Package Style SMT

Compare NMAF25SDNL with alternatives

Compare NMAJ55SD with alternatives