NMAF25SDNL vs NMAM15HVNL feature comparison

NMAF25SDNL Voltronics Corporation

Buy Now Datasheet

NMAM15HVNL Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer VOLTRONICS CORP KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 23 pF 16 pF
Capacitance-Min 1 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Manufacturer Series NMA_HV NMA_HV
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 750 V 1000 V
Surface Mount NO YES
Terminal Shape SPECIAL SPECIAL
Base Number Matches 2 2

Compare NMAF25SDNL with alternatives

Compare NMAM15HVNL with alternatives