NMAF25SDE vs NMAJ10SDFSNL feature comparison

NMAF25SDE Voltronics Corporation

Buy Now Datasheet

NMAJ10SDFSNL Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VOLTRONICS CORP KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.30.00.90
Adjuster Orientation VERTICAL HORIZONTAL
Capacitance-Max 23 pF 10 pF
Capacitance-Min 1 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Dielectric Material POLYTETRAFLUOROETHYLENE
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Rated (DC) Voltage (URdc) 750 V 1000 V
Surface Mount NO YES
Base Number Matches 2 1
Manufacturer Series NMA_HV
Terminal Shape SPECIAL

Compare NMAF25SDE with alternatives

Compare NMAJ10SDFSNL with alternatives