NMA4815D
vs
M1212GS1U
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
XP POWER LTD
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Input Voltage-Max
48 V
13.2 V
JESD-30 Code
R-PDIP-T14
R-XSMA-P5
Number of Terminals
14
5
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Output Current-Max
0.05 A
Output Voltage-Nom
15 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
SINGLE
Base Number Matches
4
2
Pbfree Code
No
Rohs Code
No
Part Package Code
MODULE
Package Description
,
Pin Count
6/5
ECCN Code
EAR99
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Technology
HYBRID
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Compare M1212GS1U with alternatives