NMA1212S
vs
M2412GS1U-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
CALEX MFG CO INC
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
80%
Input Voltage-Max
13.2 V
26.4 V
Input Voltage-Min
10.8 V
21.6 V
Input Voltage-Nom
12 V
24 V
JESD-30 Code
R-XDIP-P6
R-XSMA-P5
Line Regulation-Max
1%
Load Regulation-Max
10%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Protections
CURRENT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
SINGLE
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Base Number Matches
4
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MODULE
Package Description
,
Pin Count
6/5
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
Moisture Sensitivity Level
1
Compare NMA1212S with alternatives
Compare M2412GS1U-G with alternatives