NMA4812D vs NMA4805S feature comparison

NMA4812D Calex Mfg Co Inc

Buy Now Datasheet

NMA4805S XP Power

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CALEX MFG CO INC XP POWER LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80%
Input Voltage-Max 52.8 V 48 V
Input Voltage-Min 43.2 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDIP-P6
Line Regulation-Max 1%
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -25 °C -25 °C
Output Voltage-Nom 12 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Protections CURRENT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form PIN/PEG
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Base Number Matches 4 4
HTS Code 8542.39.00.01
Output Current-Max 0.15 A
Package Equivalence Code SIP6,.1,157
Terminal Pitch 4 mm

Compare NMA4812D with alternatives