NMA2412S vs NMA2412SC feature comparison

NMA2412S Murata Power Solutions

Buy Now Datasheet

NMA2412SC Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer NEWPORT COMPONENTS LTD MURATA MANUFACTURING CO LTD
Part Package Code MODULE
Package Description SIP-7 ROHS COMPLIANT PACKAGE, SIP-6
Pin Count 7
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature -12V ADDITIONAL OUTPUT AVAILABLE -12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80%
Input Voltage-Max 26.4 V 26.4 V
Input Voltage-Min 21.6 V 21.6 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XSMA-T5 R-XSMA-P6
Line Regulation-Max 24%
Load Regulation-Max 10% 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 6
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections CURRENT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 36 Weeks
Date Of Intro 2020-06-05
JESD-609 Code e3
Length 19.5 mm
Output Current-Max 0.042 A
Package Equivalence Code SIP5/7,.05
Seated Height-Max 10.25 mm
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 2.54 mm
Width 6 mm

Compare NMA2412S with alternatives

Compare NMA2412SC with alternatives