NMA2412SC vs NMA1212D feature comparison

NMA2412SC C&D Technologies Inc

Buy Now Datasheet

NMA1212D Calex Mfg Co Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer C&D TECHNOLOGIES INC CALEX MFG CO INC
Reach Compliance Code unknown compliant
Base Number Matches 2 4
Package Description DIP-6
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80%
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-XDIP-P6
Line Regulation-Max 1%
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -25 °C
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style IN-LINE
Protections CURRENT
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Compare NMA1212D with alternatives