NM27C210NE150 vs AM27X1024-150PCXXXXX feature comparison

NM27C210NE150 Texas Instruments

Buy Now Datasheet

AM27X1024-150PCXXXXX AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 150 ns 20 ns
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Length 52.235 mm
Memory Density 1048576 bit 65536 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 65536 words 65536 words
Number of Words Code 64000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX16 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 2 1
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 0.05 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NM27C210NE150 with alternatives

Compare AM27X1024-150PCXXXXX with alternatives