Part Details for AM27X1024-150PCXXXXX by AMD
Overview of AM27X1024-150PCXXXXX by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Telecommunications
Part Details for AM27X1024-150PCXXXXX
AM27X1024-150PCXXXXX CAD Models
AM27X1024-150PCXXXXX Part Data Attributes
|
AM27X1024-150PCXXXXX
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27X1024-150PCXXXXX
AMD
OTP ROM, 64KX16, 150ns, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDIP-T40 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM27X1024-150PCXXXXX
This table gives cross-reference parts and alternative options found for AM27X1024-150PCXXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27X1024-150PCXXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X1024-150PC | OTP ROM, 64KX16, 150ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | AM27X1024-150PCXXXXX vs AM27X1024-150PC |
AT27LV1024-15PC | OTP ROM, 64KX16, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | AM27X1024-150PCXXXXX vs AT27LV1024-15PC |
AM27X1024-150PIXXXXX | OTP ROM, 64KX16, 150ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | AM27X1024-150PCXXXXX vs AM27X1024-150PIXXXXX |
NM27C210NE150 | 64KX16 OTPROM, 150ns, PDIP40, PLASTIC, DIP-40 | Texas Instruments | AM27X1024-150PCXXXXX vs NM27C210NE150 |
AT27LV1024-15PI | OTP ROM, 64KX16, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | AM27X1024-150PCXXXXX vs AT27LV1024-15PI |