NLVVHC1G132DFT2G
vs
MC74VHC1G132DFT2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SC-88A (SC-70-5 / SOT-353)
SOT-353
Package Description
SC-88A, 5 PIN
SC-88A, SC-70, SOT-353, 5 PIN
Pin Count
5
5
Manufacturer Package Code
419A-02
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
Family
AHC/VHC/H/U/V
AHC/VHC
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2 mm
2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
235
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
12.3 ns
12.3 ns
Propagation Delay (tpd)
19.6 ns
19.6 ns
Schmitt Trigger
YES
YES
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
Rohs Code
No
Factory Lead Time
4 Weeks
Qualification Status
Not Qualified
Compare NLVVHC1G132DFT2G with alternatives
Compare MC74VHC1G132DFT2 with alternatives