NLVVHC1G132DFT2G
vs
MC74VHC1G132DFT1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Transferred
Ihs Manufacturer
ONSEMI
MOTOROLA INC
Part Package Code
SC-88A (SC-70-5 / SOT-353)
SOT-353
Package Description
SC-88A, 5 PIN
TSSOP, TSSOP5/6,.08
Pin Count
5
5
Manufacturer Package Code
419A-02
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
Family
AHC/VHC/H/U/V
AHC/VHC
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2 mm
2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
12.3 ns
12.3 ns
Propagation Delay (tpd)
19.6 ns
19.6 ns
Schmitt Trigger
YES
YES
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Qualification Status
Not Qualified
Compare NLVVHC1G132DFT2G with alternatives
Compare MC74VHC1G132DFT1 with alternatives