NLV74AC14DTR2G
vs
S5405W883C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
SIGNETICS CORP
Package Description
HALOGEN AND LEAD FREE, TSSOP-14
DFP,
Manufacturer Package Code
948G
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
AC
TTL/H/L
JESD-30 Code
R-PDSO-G14
R-CDFP-F14
JESD-609 Code
e4
Length
5 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TSSOP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLATPACK
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
15 ns
15 ns
Screening Level
AEC-Q100
MIL-STD-883
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Base Number Matches
1
3
Part Package Code
DFP
Pin Count
14
Output Characteristics
OPEN-COLLECTOR
Qualification Status
Not Qualified
Compare NLV74AC14DTR2G with alternatives
Compare S5405W883C with alternatives