S5405W883C vs 54F14LM feature comparison

S5405W883C Philips Semiconductors

Buy Now Datasheet

54F14LM Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Package Description DFP, QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L F/FAST
JESD-30 Code R-CDFP-F14 S-CQCC-N20
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-COLLECTOR 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Propagation Delay (tpd) 15 ns 13 ns
Qualification Status Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 3 2
Part Package Code QLCC
Pin Count 20
Additional Feature 4000V ESD PROTECTION
Length 8.89 mm
Seated Height-Max 1.905 mm
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare S5405W883C with alternatives

Compare 54F14LM with alternatives