NLV27WZ16DFT2G vs NL27WZ07DTT1 feature comparison

NLV27WZ16DFT2G onsemi

Buy Now Datasheet

NL27WZ07DTT1 onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SC-88/SC70-6/SOT-363 6 LEAD TSOP
Package Description SC-88, 6 PIN SC-59, SOT-23, TSOP-6
Pin Count 6 6
Manufacturer Package Code 419B-02
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi onsemi
Family LVC/LCX/Z 27WZ
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e0
Length 2 mm 3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.032 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Power Supply Current-Max (ICC) 100 mA
Propagation Delay (tpd) 10.2 ns 12 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.25 mm 1.5 mm
Base Number Matches 1 2
Rohs Code No
Factory Lead Time 4 Weeks
Output Characteristics OPEN-DRAIN
Prop. Delay@Nom-Sup 4.8 ns

Compare NLV27WZ16DFT2G with alternatives

Compare NL27WZ07DTT1 with alternatives