NLV27WZ04DFT1G vs NLV27WZ06DFT2G feature comparison

NLV27WZ04DFT1G onsemi

Buy Now Datasheet

NLV27WZ06DFT2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SC-88/SC70-6/SOT-363 6 LEAD SC-88/SC70-6/SOT-363 6 LEAD
Package Description SOT-363, 6 PIN SC-88, SC-70, SOT-363, 6 PIN
Pin Count 6 6
Manufacturer Package Code 419B-02 419B-02
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days 4 Weeks
Samacsys Manufacturer onsemi onsemi
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2 mm 2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 5 ns
Propagation Delay (tpd) 11 ns 11 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Output Characteristics OPEN-DRAIN

Compare NLV27WZ04DFT1G with alternatives

Compare NLV27WZ06DFT2G with alternatives