Part Details for NLV27WZ06DFT2G by onsemi
Overview of NLV27WZ06DFT2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV27WZ06DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0551
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Sc-88, Product Range:Nlv27Wz06, Logic Ic Family:Nlv27Wz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NLV27WZ06DFT2G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0530 | Buy Now |
DISTI #
488-NLV27WZ06DFT2GCT-ND
|
DigiKey | IC INVERTER 2CH 2-INP SC88 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15078 In Stock |
|
$0.0445 / $0.3800 | Buy Now |
DISTI #
NLV27WZ06DFT2G
|
Avnet Americas | Dual Inverter 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R - Tape and Reel (Alt: NLV27WZ06DFT2G) RoHS: Compliant Min Qty: 7310 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 17450 Partner Stock |
|
$0.0424 / $0.0506 | Buy Now |
|
Bristol Electronics | 5701 |
|
RFQ | ||
|
Rochester Electronics | NL27WZ06 - Dual Inverter, Open Drain Automotive Device RoHS: Compliant Status: Active Min Qty: 1 | 17450 |
|
$0.0424 / $0.0499 | Buy Now |
Part Details for NLV27WZ06DFT2G
NLV27WZ06DFT2G CAD Models
NLV27WZ06DFT2G Part Data Attributes
|
NLV27WZ06DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV27WZ06DFT2G
onsemi
Dual Inverter, Open Drain Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for NLV27WZ06DFT2G
This table gives cross-reference parts and alternative options found for NLV27WZ06DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV27WZ06DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935291799132 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NLV27WZ06DFT2G vs 935291799132 |
935299304125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NLV27WZ06DFT2G vs 935299304125 |
NL27WZ04DTT1 | 27WZ SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, TSOP-6 | onsemi | NLV27WZ06DFT2G vs NL27WZ04DTT1 |
74LVC2G06GF | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NLV27WZ06DFT2G vs 74LVC2G06GF |
NL27WZ04DBVT1G | Dual Inverter, 3000-REEL | onsemi | NLV27WZ06DFT2G vs NL27WZ04DBVT1G |
74LVC2G04GV-R | IC LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SC-74, SOT-457, 6 PIN, Gate | NXP Semiconductors | NLV27WZ06DFT2G vs 74LVC2G04GV-R |
74LVC2GU04DCKTG4 | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | Texas Instruments | NLV27WZ06DFT2G vs 74LVC2GU04DCKTG4 |
74LVC2G04GV,125 | 74LVC2G04 - Dual inverter TSOP 6-Pin | NXP Semiconductors | NLV27WZ06DFT2G vs 74LVC2G04GV,125 |
74LVC2G04GW | IC LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SC-88, SOT-363, SMT-6, Gate | NXP Semiconductors | NLV27WZ06DFT2G vs 74LVC2G04GW |
PI74STX2G04CX | Inverter, STX Series, 2-Func, 1-Input, CMOS, PDSO6, SC-70, 6 PIN | Pericom Semiconductor Corporation | NLV27WZ06DFT2G vs PI74STX2G04CX |