NLU1G86MUTCG vs 74LVC1G04FZ4-7 feature comparison

NLU1G86MUTCG onsemi

Buy Now Datasheet

74LVC1G04FZ4-7 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI DIODES INC
Part Package Code DFN DFN
Package Description UDFN-6 VSON, SOLCC6,.04,20
Pin Count 6 6
Manufacturer Package Code 517AA
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 8 Weeks
Family 1G LVC/LCX/Z
JESD-30 Code R-PDSO-N6 R-PDSO-N6
JESD-609 Code e4 e4
Length 1.2 mm 1.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type XOR GATE INVERTER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.04,16 SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 19.5 ns
Propagation Delay (tpd) 19.5 ns 9.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 0.55 mm 0.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1 mm
Base Number Matches 2 1
ECCN Code EAR99
Samacsys Manufacturer Diodes Incorporated

Compare NLU1G86MUTCG with alternatives

Compare 74LVC1G04FZ4-7 with alternatives