NLU1G14AMX1TCG vs 74AUPG04DTR feature comparison

NLU1G14AMX1TCG Rochester Electronics LLC

Buy Now Datasheet

74AUPG04DTR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC STMICROELECTRONICS
Part Package Code SOIC DFN
Package Description 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 VSON,
Pin Count 6 6
Reach Compliance Code unknown unknown
Family 1G AUP/ULP/V
JESD-30 Code R-PDSO-N6 R-XDSO-N6
JESD-609 Code e4
Length 1.45 mm 1.2 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VSON VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 20.5 ns 16 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 0.4 mm 0.55 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1 mm 1 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Packing Method TR

Compare NLU1G14AMX1TCG with alternatives

Compare 74AUPG04DTR with alternatives