74AUPG04DTR
vs
74LVC1G32FZ4-7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
DIODES INC
Part Package Code
DFN
DFN
Package Description
VSON,
VSON, SOLCC6,.04,20
Pin Count
6
6
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AUP/ULP/V
LVC/LCX/Z
JESD-30 Code
R-XDSO-N6
R-PDSO-N6
Length
1.2 mm
1.4 mm
Logic IC Type
INVERTER
OR GATE
Number of Functions
1
1
Number of Inputs
1
2
Number of Terminals
6
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Propagation Delay (tpd)
16 ns
10.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.55 mm
0.4 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
1.65 V
Supply Voltage-Nom (Vsup)
2.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
1 mm
1 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
JESD-609 Code
e4
Moisture Sensitivity Level
1
Output Characteristics
TOTEM POLE
Package Equivalence Code
SOLCC6,.04,20
Peak Reflow Temperature (Cel)
260
Schmitt Trigger
NO
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare 74AUPG04DTR with alternatives
Compare 74LVC1G32FZ4-7 with alternatives