NLU1G14AMX1TCG vs 74AUP1G14GF feature comparison

NLU1G14AMX1TCG Rochester Electronics LLC

Buy Now Datasheet

74AUP1G14GF Nexperia

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NEXPERIA
Part Package Code SOIC
Package Description 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 VSON,
Pin Count 6
Reach Compliance Code unknown compliant
Family 1G AUP/ULP/V
JESD-30 Code R-PDSO-N6 S-PDSO-N6
JESD-609 Code e4 e3
Length 1.45 mm 1 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 20.5 ns 20 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 0.4 mm 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 0.8 V
Supply Voltage-Nom (Vsup) 5 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 1 mm 1 mm
Base Number Matches 2 2
Rohs Code Yes
HTS Code 8542.39.00.01

Compare NLU1G14AMX1TCG with alternatives

Compare 74AUP1G14GF with alternatives