NLAST4051QSR vs CD54HC4066F3A feature comparison

NLAST4051QSR onsemi

Buy Now Datasheet

CD54HC4066F3A Harris Semiconductor

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR HARRIS SEMICONDUCTOR
Part Package Code QSOP-16
Package Description SSOP, SSOP16,.25 DIP, DIP14,.3
Pin Count 16
Manufacturer Package Code 492-01
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Additional Feature ALSO OPERATES WITH 2.5V TO 6.6V (VCC-VEE) SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-GDIP-T14
JESD-609 Code e0 e0
Length 4.89 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -3 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 14
Off-state Isolation-Nom 93 dB
On-state Resistance Match-Nom 15 Ω
On-state Resistance-Max (Ron) 37 Ω 142 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SSOP DIP
Package Equivalence Code SSOP16,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm
Signal Current-Max 0.05 A
Supply Current-Max (Isup) 0.08 mA 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3 V 6 V
Surface Mount YES NO
Switch-off Time-Max 28 ns
Switch-on Time-Max 28 ns 20 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.64 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 2 1
Rohs Code No
Normal Position NO
Output SEPARATE OUTPUT
Switching MAKE-BEFORE-BREAK

Compare NLAST4051QSR with alternatives

Compare CD54HC4066F3A with alternatives