There are no models available for this part yet.
Overview of NLAST4051QSR by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
CAD Models for NLAST4051QSR by onsemi
Part Data Attributes for NLAST4051QSR by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
QSOP-16
|
Package Description
|
SSOP, SSOP16,.25
|
Pin Count
|
16
|
Manufacturer Package Code
|
492-01
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
ALSO OPERATES WITH 2.5V TO 6.6V (VCC-VEE) SUPPLY
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
4.89 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-5.5 V
|
Neg Supply Voltage-Min (Vsup)
|
|
Neg Supply Voltage-Nom (Vsup)
|
-3 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
93 dB
|
On-state Resistance Match-Nom
|
15 Ω
|
On-state Resistance-Max (Ron)
|
37 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.73 mm
|
Signal Current-Max
|
0.05 A
|
Supply Current-Max (Isup)
|
0.08 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
28 ns
|
Switch-on Time-Max
|
28 ns
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.64 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for NLAST4051QSR
This table gives cross-reference parts and alternative options found for NLAST4051QSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAST4051QSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4053PWR | 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 | Texas Instruments | NLAST4051QSR vs CD74HC4053PWR |
MAX4610ASD+ | SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, SOIC-14 | Maxim Integrated Products | NLAST4051QSR vs MAX4610ASD+ |
CD4016BPWE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | NLAST4051QSR vs CD4016BPWE4 |
CD54HC4066F3A | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | NLAST4051QSR vs CD54HC4066F3A |
CD4053BCN | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | NLAST4051QSR vs CD4053BCN |
74VHC4052M | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | NLAST4051QSR vs 74VHC4052M |
MC74HC4052AFR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | NLAST4051QSR vs MC74HC4052AFR2 |
MAX4612AUD+ | SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 | Maxim Integrated Products | NLAST4051QSR vs MAX4612AUD+ |
MAX4066CEE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | NLAST4051QSR vs MAX4066CEE+ |
PS4053EPE | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | NLAST4051QSR vs PS4053EPE |
Related Parts for NLAST4051QSR
-
NLASB3157DFT2Multiplexers or Switches
-
NCV8502DADJLinear Regulator ICs
-
NLSX5012MUTAGOther Interface ICs
-
SI5513DC-T1-E3Small Signal Field-Effect Transistors
-
NLU2G17CMX1TCGGates
-
NG80386SX-40Microprocessors
-
NM93C46ALMT8EEPROMs
-
NLSV4T240EDTR2GBus Driver/Transceivers
-
MXSMLG130ATransient Suppressors