NLAST4051QSR vs 74VHC4052M feature comparison

NLAST4051QSR onsemi

Buy Now Datasheet

74VHC4052M Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Part Package Code QSOP-16 SOIC
Package Description SSOP, SSOP16,.25 0.150 INCH, MS-012, SOIC-16
Pin Count 16 16
Manufacturer Package Code 492-01
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Additional Feature ALSO OPERATES WITH 2.5V TO 6.6V (VCC-VEE) SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 4.89 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -5.5 V -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -3 V -4.5 V
Number of Channels 8 4
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 93 dB 44 dB
On-state Resistance Match-Nom 15 Ω 5 Ω
On-state Resistance-Max (Ron) 37 Ω 120 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 1.75 mm
Signal Current-Max 0.05 A 0.025 A
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2.5 V 2 V
Supply Voltage-Nom (Vsup) 3 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 28 ns 37 ns
Switch-on Time-Max 28 ns 46 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.64 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 7
Rohs Code Yes
Switching BREAK-BEFORE-MAKE

Compare NLAST4051QSR with alternatives

Compare 74VHC4052M with alternatives