NLAS5223BMNR2G vs ADG619BRT-R2 feature comparison

NLAS5223BMNR2G onsemi

Buy Now Datasheet

ADG619BRT-R2 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ANALOG DEVICES INC
Part Package Code WQFN10 1.4 x 1.8, 0.4mm Pitch SOIC
Package Description WQFN-10 PLASTIC, MO-178BA, SOT-23, 8 PIN
Pin Count 10 8
Manufacturer Package Code 488AQ
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks
Samacsys Manufacturer onsemi
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-XQCC-N10 R-PDSO-G8
JESD-609 Code e4 e0
Length 1.8 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1 2
Number of Functions 2 1
Number of Terminals 10 8
Off-state Isolation-Nom 68 dB 67 dB
On-state Resistance Match-Nom 0.05 Ω 0.7 Ω
On-state Resistance-Max (Ron) 0.4 Ω 6 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN LSSOP
Package Equivalence Code LCC10,.06X.07,16 TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.45 mm
Supply Voltage-Max (Vsup) 4.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Switch-off Time-Max 30 ns 75 ns
Switch-on Time-Max 50 ns 120 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.4 mm 1.6 mm
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V

Compare NLAS5223BMNR2G with alternatives

Compare ADG619BRT-R2 with alternatives